The XC2V8000-6FFG1152C is a Field-Programmable Gate Array (FPGA) from Xilinx with 1152 terminals. It operates within a temperature range of 0 to 85 degrees Celsius. The device has a nominal supply voltage of 1.5V, with a minimum and maximum supply voltage of 1.425V and 1.575V, respectively. The FPGA has a maximum clock frequency of 820MHz. It is packaged in a 35 x 35mm, 1mm pitch, flip chip, FBGA-1152 package type.
Xilinx XC2V8000-6FFG1152C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 820 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.