The XC2VP100-7FF1704I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 1704 terminals positioned on the bottom. It operates within a supply voltage range of 1.425V to 1.575V, with a nominal voltage of 1.5V. The device measures 42.5mm in width and length, and is packaged in a 1mm pitch, flip chip, FBGA-1704 package type. It supports a maximum clock frequency of 1350 MHz and has 1040 inputs and outputs.
Xilinx XC2VP100-7FF1704I technical specifications.
| Number of Terminals | 1704 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1704 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1704 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 1040 |
| Clock Frequency-Max | 1350 |
| Number of Inputs | 1040 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.