The XC2VP100-7FFG1704I is a 1704-pin field-programmable gate array from Xilinx. It operates within a supply voltage range of 1.425 to 1.575 volts and has a maximum clock frequency of 1350 MHz. The device is packaged in a 1 MM PITCH, FLIP CHIP, FBGA-1704 package. The terminal position is at the bottom of the package.
Xilinx XC2VP100-7FFG1704I technical specifications.
| Number of Terminals | 1704 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1704 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1704 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 1350 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.