The XC2VP2-5FFG672I is a 672-pin Field Programmable Gate Array (FPGA) from Xilinx. It operates within a supply voltage range of 1.425 to 1.575V and has a maximum clock frequency of 1050 MHz. The device features 204 inputs and 204 outputs. It is packaged in a 26x26mm S-PBGA-B672 ball grid array.
Sign in to ask questions about the Xilinx XC2VP2-5FFG672I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2VP2-5FFG672I technical specifications.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 204 |
| Clock Frequency-Max | 1050 |
| Number of Inputs | 204 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP2-5FFG672I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.