The XC2VP2-5FG256I is a 256-terminal field programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 1.425 to 1.575 volts and features a maximum clock frequency of 1050 MHz. The device has 140 inputs and 140 outputs. It is packaged in a 16x16mm BGA256 package type.
Sign in to ask questions about the Xilinx XC2VP2-5FG256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2VP2-5FG256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 140 |
| Clock Frequency-Max | 1050 |
| Number of Inputs | 140 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP2-5FG256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.