The XC2VP2-5FG456C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 456-pin S-PBGA-B456. It operates over a temperature range of 0 to 85°C and has a maximum clock frequency of 1050 MHz. The device has 156 inputs and 156 outputs, and is supplied with a nominal voltage of 1.5V, with a minimum and maximum voltage of 1.425V and 1.575V, respectively.
Sign in to ask questions about the Xilinx XC2VP2-5FG456C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2VP2-5FG456C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 156 |
| Clock Frequency-Max | 1050 |
| Number of Inputs | 156 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP2-5FG456C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.