The XC2VP2-6FG256I is a field-programmable gate array from Xilinx with 256 terminals, 140 inputs, and 140 outputs. It operates at a supply voltage of 1.425-1.575V and has a maximum clock frequency of 1200MHz. The device is packaged in a 16x16mm BGA256 package. It is suitable for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Sign in to ask questions about the Xilinx XC2VP2-6FG256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2VP2-6FG256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 140 |
| Clock Frequency-Max | 1200 |
| Number of Inputs | 140 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP2-6FG256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.