The XC2VP20-5FFG896I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 896-pin BGA package. It operates within a supply voltage range of 1.425 to 1.575 volts and can handle clock frequencies up to 1050 MHz. This device has 556 inputs and 556 outputs. The FPGA is mounted on the bottom of the package.
Sign in to ask questions about the Xilinx XC2VP20-5FFG896I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2VP20-5FFG896I technical specifications.
| Number of Terminals | 896 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 556 |
| Clock Frequency-Max | 1050 |
| Number of Inputs | 556 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP20-5FFG896I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.