The XC2VP30-5FFG896I is a Field Programmable Gate Array (FPGA) from Xilinx with 896 terminals on the bottom. It operates within a supply voltage range of 1.425 to 1.575 volts and can handle clock frequencies up to 1050 MHz. The device is packaged in a 30x30mm BGA896 package type. It features 556 inputs and 556 outputs.
Sign in to ask questions about the Xilinx XC2VP30-5FFG896I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2VP30-5FFG896I technical specifications.
| Number of Terminals | 896 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 556 |
| Clock Frequency-Max | 1050 |
| Number of Inputs | 556 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP30-5FFG896I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.