The XC2VP30-5FGG676I is a 676-pin Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 26x26mm S-PBGA-B676. It operates within a supply voltage range of 1.425 to 1.575V and features a maximum clock frequency of 1050MHz. The device has 416 inputs and 416 outputs, and is suitable for use in a variety of applications requiring high-density programmable logic.
Sign in to ask questions about the Xilinx XC2VP30-5FGG676I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2VP30-5FGG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 416 |
| Clock Frequency-Max | 1050 |
| Number of Inputs | 416 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP30-5FGG676I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.