The XC2VP30-6FF1152I is a 1152-pin BGA Field Programmable Gate Array (FPGA) from Xilinx. It features 644 inputs and 644 outputs, with a nominal supply voltage of 1.5V and operating range of 1.425-1.575V. The device has a maximum clock frequency of 1200 MHz. The package dimensions are 34x34mm, with a BGA1152 package type.
Sign in to ask questions about the Xilinx XC2VP30-6FF1152I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2VP30-6FF1152I technical specifications.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 644 |
| Clock Frequency-Max | 1200 |
| Number of Inputs | 644 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP30-6FF1152I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.