The XC2VP30-7FF896I is a 896-terminal field-programmable gate array from Xilinx. It operates within a supply voltage range of 1.425 to 1.575V and features a maximum clock frequency of 1350MHz. The device is packaged in a 1 mm pitch flip chip FBGA-896 package. It has 556 outputs and 556 inputs, making it suitable for complex digital logic applications.
Xilinx XC2VP30-7FF896I technical specifications.
| Number of Terminals | 896 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 556 |
| Clock Frequency-Max | 1350 |
| Number of Inputs | 556 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.