The XC2VP40-5FF1152I is a 1152-pin BGA field-programmable gate array from Xilinx. It has a supply voltage range of 1.425 to 1.575V and a maximum clock frequency of 1050 MHz. The device has 644 outputs and 692 inputs. It is packaged in a 34x34mm BGA with a 40-pin pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2VP40-5FF1152I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 644 |
| Clock Frequency-Max | 1050 |
| Number of Inputs | 692 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP40-5FF1152I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.