The XC2VP40-5FGG676I is a 676-pin Field Programmable Gate Array (FPGA) from Xilinx. It features 416 inputs and 416 outputs, and operates within a supply voltage range of 1.425 to 1.575V. The device is packaged in a 26x26mm S-PBGA-B676 package type. The FPGA has a maximum clock frequency of 1050 MHz. It is designed for use in a variety of applications, including digital signal processing and data processing.
Xilinx XC2VP40-5FGG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 416 |
| Clock Frequency-Max | 1050 |
| Number of Inputs | 416 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP40-5FGG676I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.