Field Programmable Gate Array, 4848 CLBs, 1350MHz, 43632-Cell, CMOS, PBGA1148, 1 MM PITCH, FLIP CHIP, FBGA-1148
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1148 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1148 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1148 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 804 |
| Clock Frequency-Max | 1350 |
| Number of Inputs | 804 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |