The XC2VP40-7FFG1152I is a 1152-pin field-programmable gate array from Xilinx, packaged in a 1 MM PITCH, FLIP CHIP, FBGA-1152. It operates within a supply voltage range of 1.425 to 1.575V and has a maximum clock frequency of 1350MHz. The device is mounted on the bottom with a terminal position of BOTTOM. It is a member of the Field Programmable Gate Arrays (FPGA) category.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 1350 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |