The XC2VP50-5FF1148I is a 1148-pin BGA Field Programmable Gate Array (FPGA) from Xilinx. It operates within a supply voltage range of 1.425 to 1.575 volts and has a maximum clock frequency of 1050 MHz. The device features 812 inputs and 812 outputs. It is packaged in a 34x34 BGA package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2VP50-5FF1148I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1148 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1148 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1148 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 812 |
| Clock Frequency-Max | 1050 |
| Number of Inputs | 812 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP50-5FF1148I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.