The XC2VP50-5FF1517I is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring 1517 terminals on a 40x40mm BGA package. It operates within a supply voltage range of 1.425 to 1.575V and supports clock frequencies up to 1050 MHz. The device has 852 outputs and 852 inputs, making it suitable for complex digital logic applications. The FPGA is designed for use in a variety of industries, including automotive and industrial control systems, where high reliability and performance are critical.
Sign in to ask questions about the Xilinx XC2VP50-5FF1517I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2VP50-5FF1517I technical specifications.
| Number of Terminals | 1517 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 852 |
| Clock Frequency-Max | 1050 |
| Number of Inputs | 852 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP50-5FF1517I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.