Field Programmable Gate Array, 5904 CLBs, 1050MHz, 53136-Cell, CMOS, PBGA1148, 35 X 35 MM, 1 MM PITCH, MS-034AAR-1, FCBGA-1148
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2VP50-5FFG1148C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 812 |
| Number of Logic Blocks (LABs) | 5904 |
| Number of Logic Elements/Cells | 53136 |
| Number of Registers | 47232 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 1 |
| RAM Size | 4276224b |
| RoHS Compliant | Yes |
| Series | Virtex®-II Pro |
| Speed Grade | 5 |
| RoHS | Compliant |
Download the complete datasheet for Xilinx XC2VP50-5FFG1148C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.