Xilinx XC2VP50-6FF1148C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1148 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1148 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1148 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 812 |
| Clock Frequency-Max | 1200 |
| Number of Inputs | 812 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP50-6FF1148C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.