The XC2VP50-6FFG1148C is a Field Programmable Gate Array (FPGA) from Xilinx with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 1.5V, a minimum supply voltage of 1.425V, and a maximum supply voltage of 1.575V. The device has 1148 terminals and is packaged in a 1148-pin S-PBGA-B1148 package with a width and length of 35mm. It is designed to operate at a maximum clock frequency of 1200 MHz.
Sign in to ask questions about the Xilinx XC2VP50-6FFG1148C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2VP50-6FFG1148C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1148 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1148 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1148 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 812 |
| Clock Frequency-Max | 1200 |
| Number of Inputs | 812 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP50-6FFG1148C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.