The XC2VP50-6FFG1152I is a Field Programmable Gate Array (FPGA) from Xilinx. It has 1152 terminals positioned on the bottom and is packaged in a 34x34mm S-PBGA-B1152 BGA package. The device operates within a supply voltage range of 1.425V to 1.575V and can handle clock frequencies up to 1200MHz. It features 692 inputs and 692 outputs, making it suitable for high-performance applications.
Xilinx XC2VP50-6FFG1152I technical specifications.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 692 |
| Clock Frequency-Max | 1200 |
| Number of Inputs | 692 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP50-6FFG1152I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.