The XC2VP7-5FF672I is a 672-terminal field-programmable gate array from Xilinx. It features a supply voltage range of 1.425 to 1.575V and a maximum clock frequency of 1050MHz. The device is packaged in a 26x26mm BGA672 package. It has 396 inputs and 396 outputs. The XC2VP7-5FF672I is designed for use in a variety of applications, including those requiring high-speed digital signal processing.
Sign in to ask questions about the Xilinx XC2VP7-5FF672I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2VP7-5FF672I technical specifications.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 396 |
| Clock Frequency-Max | 1050 |
| Number of Inputs | 396 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP7-5FF672I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.