The XC2VP7-5FFG672C is a 672-pin field-programmable gate array (FPGA) from Xilinx. It operates over a supply voltage range of 1.425 to 1.575 volts and has a temperature range of 0 to 85 degrees Celsius. The device has 396 inputs and 396 outputs. It can operate at a maximum clock frequency of 1050 MHz.
Sign in to ask questions about the Xilinx XC2VP7-5FFG672C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2VP7-5FFG672C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 396 |
| Clock Frequency-Max | 1050 |
| Number of Inputs | 396 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP7-5FFG672C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.