The XC2VP7-5FFG672I is a 672-terminal field programmable gate array from Xilinx, featuring a supply voltage range of 1.425-1.575V and a maximum clock frequency of 1050MHz. It is packaged in a BGA672 package, measuring 26x26mm. The device has 396 inputs and 396 outputs. It is suitable for use in high-speed digital applications.
Sign in to ask questions about the Xilinx XC2VP7-5FFG672I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2VP7-5FFG672I technical specifications.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 396 |
| Clock Frequency-Max | 1050 |
| Number of Inputs | 396 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP7-5FFG672I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.