The XC2VP7-5FGG456I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 456 terminals on a 22x22mm BGA456 package. It operates within a supply voltage range of 1.425V to 1.575V and supports clock frequencies up to 1050 MHz. This device has 248 inputs and 248 outputs, making it suitable for complex digital logic and signal processing applications.
Sign in to ask questions about the Xilinx XC2VP7-5FGG456I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2VP7-5FGG456I technical specifications.
| Number of Terminals | 456 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 248 |
| Clock Frequency-Max | 1050 |
| Number of Inputs | 248 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP7-5FGG456I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.