The XC2VP7-6FFG896I is a Field Programmable Gate Array (FPGA) from Xilinx. It features 896 terminals positioned on the bottom and is packaged in a 30x30mm BGA896 package. The device operates within a supply voltage range of 1.425 to 1.575V and has a maximum clock frequency of 1200MHz. It has 396 inputs and 396 outputs.
Xilinx XC2VP7-6FFG896I technical specifications.
| Number of Terminals | 896 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 396 |
| Clock Frequency-Max | 1200 |
| Number of Inputs | 396 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.