The XC2VP7-7FFG672C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 672 terminals and a BGA package. It operates within a temperature range of 0 to 85°C and is powered by a nominal voltage of 1.5V, with a minimum of 1.425V and a maximum of 1.575V. The device has 396 inputs and 396 outputs, with a maximum clock frequency of 1350 MHz.
Sign in to ask questions about the Xilinx XC2VP7-7FFG672C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2VP7-7FFG672C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 396 |
| Clock Frequency-Max | 1350 |
| Number of Inputs | 396 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP7-7FFG672C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.