The XC2VP7-7FFG896C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 896 terminals on a BGA package. It operates within a temperature range of 0 to 85 degrees Celsius, with a nominal supply voltage of 1.5V and a maximum clock frequency of 1350 MHz. The device has 396 inputs and 396 outputs, with a pin count of 896. It is suitable for use in a variety of applications requiring high-performance digital logic.
Sign in to ask questions about the Xilinx XC2VP7-7FFG896C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2VP7-7FFG896C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 896 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 396 |
| Clock Frequency-Max | 1350 |
| Number of Inputs | 396 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP7-7FFG896C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.