The XC2VP70-5FFG1704C is a field-programmable gate array (FPGA) from Xilinx. It features a 1704-pin ball grid array (BGA) package with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The FPGA operates within a supply voltage range of 1.425 to 1.575 volts and has a maximum clock frequency of 1050 MHz. It has 996 inputs and 996 outputs.
Sign in to ask questions about the Xilinx XC2VP70-5FFG1704C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2VP70-5FFG1704C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1704 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1704 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1704 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 996 |
| Clock Frequency-Max | 1050 |
| Number of Inputs | 996 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP70-5FFG1704C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.