The XC2VP70-6FFG1704I is a Field Programmable Gate Array from Xilinx. It has 1704 terminals positioned on the bottom and is packaged in a 42.5mm x 42.5mm S-PBGA-B1704. The device operates within a supply voltage range of 1.425 to 1.575 volts. It features 996 outputs and 996 inputs, with a maximum clock frequency of 1200 MHz.
Sign in to ask questions about the Xilinx XC2VP70-6FFG1704I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2VP70-6FFG1704I technical specifications.
| Number of Terminals | 1704 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1704 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1704 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 996 |
| Clock Frequency-Max | 1200 |
| Number of Inputs | 996 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP70-6FFG1704I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.