The XC3020-100PC84I is a field programmable gate array (FPGA) from Xilinx, featuring 64 inputs and 64 outputs. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device is packaged in a plastic LCC-84 package and has a maximum clock frequency of 100 MHz.
Sign in to ask questions about the Xilinx XC3020-100PC84I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3020-100PC84I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 64 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 64 |
| RoHS | No |
| Eccn Code | 3A001.A.7 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3020-100PC84I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.