The XC3020-125PC84C is a 64-input, 64-output field programmable gate array from Xilinx, operating within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device is packaged in a 84-pin plastic LCC package, measuring 29.3116mm in width and length. It is designed for use in applications requiring high-performance digital logic and signal processing.
Sign in to ask questions about the Xilinx XC3020-125PC84C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3020-125PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 64 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 64 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3020-125PC84C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.