The XC3020-50CQ100M is a 100-pin QFP field programmable gate array from Xilinx. It operates within a temperature range of -55 to 125°C and has a maximum clock frequency of 50 MHz. The device requires a supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. It features 64 inputs and 64 outputs, and is designed for use in high-reliability applications.
Xilinx XC3020-50CQ100M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F100 |
| Width | 17.272 |
| Length | 17.272 |
| Pin Count | 100 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 64 |
| Clock Frequency-Max | 50 |
| Number of Inputs | 64 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.