The XC3020-50PC84I is a field programmable gate array (FPGA) with an industrial temperature range of -40 to 85 degrees Celsius. It operates at a supply voltage of 4.5 to 5.5 volts and has a maximum clock frequency of 50 MHz. The device features 64 inputs and 64 outputs, and is packaged in a 84-pin plastic leaded chip carrier (PLCC).
Xilinx XC3020-50PC84I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 64 |
| Clock Frequency-Max | 50 |
| Number of Inputs | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.