This 84-pin PGA field programmable gate array operates at a maximum clock frequency of 50 MHz and a nominal supply voltage of 5V. It has 64 inputs and 64 outputs, and is designed for military temperature operation between -55°C and 125°C. The device is packaged in a PGA84M,11X11 configuration, measuring 27.94mm in width and length.
Sign in to ask questions about the Xilinx XC3020-50PG84M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3020-50PG84M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 84 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P84 |
| Width | 27.94 |
| Length | 27.94 |
| Pin Count | 84 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 64 |
| Clock Frequency-Max | 50 |
| Number of Inputs | 64 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3020-50PG84M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.