The XC3020-70PC84C is a Field Programmable Gate Array from Xilinx with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 84 terminals and a quad terminal position. The device is packaged in a plastic LCC-84 package and has a width and length of 29.3116mm. It operates at a nominal supply voltage of 5V, with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V.
Xilinx XC3020-70PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 64 |
| Clock Frequency-Max | 70 |
| Number of Inputs | 64 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.