The XC3020-70PG84B is an 84-pin PGA field programmable gate array from Xilinx, operating at a maximum temperature of 125 degrees Celsius and a minimum of -55 degrees Celsius. It has a supply voltage of 5V and a maximum clock frequency of 70MHz. The device is designed for military temperature grade applications and is screened to MIL-STD-883 Class B standards. The PGA package measures 27.94mm in width and length, with a perpendicular terminal position.
Xilinx XC3020-70PG84B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 84 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P84 |
| Width | 27.94 |
| Length | 27.94 |
| Pin Count | 84 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 64 |
| Clock Frequency-Max | 70 |
| Number of Inputs | 64 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.