The XC3020A-7PC68C is a 68-pin LCC field programmable gate array from Xilinx. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 58 inputs and 58 outputs, with a maximum clock frequency of 113 MHz. It requires a supply voltage of 4.75 to 5.25 volts. The package is a 68-pin plastic LCC.
Sign in to ask questions about the Xilinx XC3020A-7PC68C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3020A-7PC68C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 58 |
| Clock Frequency-Max | 113 |
| Number of Inputs | 58 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3020A-7PC68C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.