The XC3020A-7PCG84C is a quad-voltage field programmable gate array (FPGA) with a maximum operating temperature of 85 degrees Celsius. It has 84 terminals and a JEDEC package code of S-PQCC-J84. The device operates within a supply voltage range of 4.75 to 5.25 volts and can handle clock frequencies up to 113 MHz. The FPGA is packaged in a QCCJ package type and is suitable for use in a variety of applications.
Xilinx XC3020A-7PCG84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 113 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.