The XC3030-100PC44I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a 44-pin QCCJ package and industrial temperature operation. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device operates from a supply voltage of 4.5 to 5.5 volts and has a maximum clock frequency of 100 MHz. It has 34 inputs and 34 outputs, and is suitable for use in industrial applications.
Xilinx XC3030-100PC44I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 34 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 34 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.