The XC3030-100PQ100C is a 100-pin QFP FPGA with a temperature range of 0 to 85°C and a supply voltage of 4.75 to 5.25V. It operates at a maximum clock frequency of 100MHz. The device has 100 terminals and 80 inputs and outputs. It is packaged in a 14x20mm QFP package.
Sign in to ask questions about the Xilinx XC3030-100PQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3030-100PQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 80 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 80 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3030-100PQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.