The XC3030-70PC44C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a 44-pin quad package with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It operates on a nominal supply voltage of 5V, with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V. The device has 34 outputs and 34 inputs, with a maximum clock frequency of 70 MHz.
Checking distributor stock and pricing after the page loads.
Xilinx XC3030-70PC44C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 34 |
| Clock Frequency-Max | 70 |
| Number of Inputs | 34 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.