The XC3030A-6PQ100C is a 100-pin quad QFP FPGA with a maximum operating temperature of 85°C and a supply voltage range of 4.75 to 5.25V. It operates at a maximum clock frequency of 135 MHz. The device has 100 terminals and 80 inputs and outputs. It is packaged in a 14x20mm QFP100 package.
Sign in to ask questions about the Xilinx XC3030A-6PQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3030A-6PQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 80 |
| Clock Frequency-Max | 135 |
| Number of Inputs | 80 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3030A-6PQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.