The XC3030A-7PC84C is a quad-field programmable gate array (FPGA) from Xilinx. It operates at a maximum clock frequency of 113 MHz and has a nominal supply voltage of 5V. The device is packaged in a QCCJ package with 84 pins and has a temperature grade of OTHER. The FPGA has 74 inputs and 74 outputs, and is suitable for use in a variety of applications requiring high-performance digital logic.
Sign in to ask questions about the Xilinx XC3030A-7PC84C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3030A-7PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 74 |
| Clock Frequency-Max | 113 |
| Number of Inputs | 74 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3030A-7PC84C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.