This 100-pin QFP FPGA operates over a temperature range of 0 to 85°C and is powered by a nominal voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The device features 80 inputs and 80 outputs, with a maximum clock frequency of 113MHz. It is packaged in a 100-pin QFP package with dimensions of 14mm width and 20mm length.
Sign in to ask questions about the Xilinx XC3030A-7PQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3030A-7PQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 80 |
| Clock Frequency-Max | 113 |
| Number of Inputs | 80 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3030A-7PQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.