The XC3030A-7VQ64C is a Field Programmable Gate Array from Xilinx, designed to operate within a temperature range of 0°C to 85°C. It features a 64-pin VQFP package, with a nominal supply voltage of 5V and a maximum clock frequency of 113 MHz. The device has 54 inputs and 54 outputs, and is suitable for use in a variety of applications requiring high-performance digital logic.
Sign in to ask questions about the Xilinx XC3030A-7VQ64C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3030A-7VQ64C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 54 |
| Clock Frequency-Max | 113 |
| Number of Inputs | 54 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3030A-7VQ64C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.