The XC3030A-7VQ64I is an industrial-grade field programmable gate array (FPGA) from Xilinx. It features 64 terminals in a quad package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device operates within a supply voltage range of 4.5V to 5.5V, with a nominal supply voltage of 5V. The XC3030A-7VQ64I has a maximum clock frequency of 113 MHz and supports 54 inputs and 54 outputs.
Sign in to ask questions about the Xilinx XC3030A-7VQ64I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3030A-7VQ64I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 54 |
| Clock Frequency-Max | 113 |
| Number of Inputs | 54 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3030A-7VQ64I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.