The XC3042-100CB100M is a 100-pin field programmable gate array (FPGA) from Xilinx, designed for high-speed applications. It operates at a maximum temperature of 125°C and a minimum of -55°C. The device has 100 terminals and is packaged in a quad flat no-lead chip carrier (QFN) with dimensions of 19.05mm in width and length. It has 82 inputs and 82 outputs, and can operate at a clock frequency of up to 100MHz. The FPGA is designed for military temperature grade applications.
Xilinx XC3042-100CB100M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F100 |
| Width | 19.05 |
| Length | 19.05 |
| Pin Count | 100 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 82 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 82 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.