The XC3042-100PC84C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 84 terminals in a plastic LCC package. It operates within a temperature range of 0 to 85°C and is powered by a nominal 5V supply voltage. The device has 74 outputs and 74 inputs, with a maximum clock frequency of 100 MHz.
Sign in to ask questions about the Xilinx XC3042-100PC84C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC3042-100PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 74 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 74 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3042-100PC84C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.